CVC-7CH0020A

Metcal
745-CVC-7CH0020A
CVC-7CH0020A

Mfr.:

Description:
Soldering Irons CARTRIDGE, CHISEL, ACCESS, 2.0MM

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
59,22 € 59,22 €
53,74 € 268,70 €
51,78 € 517,80 €
48,83 € 1.220,75 €
47,61 € 2.380,50 €
47,56 € 4.756,00 €

Product Attribute Attribute Value Select Attribute
Metcal
Product Category: Soldering Irons
RoHS:  
Soldering Cartridges
Connection Validation Cartridge
+ 413 C
2 mm
Brand: Metcal
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Description/Function: Cartridge, Long Reach Chisel
Product Type: Soldering Irons
Series: CVC
Size: 2 mm x 12.4 mm
Factory Pack Quantity: 1
Subcategory: Solder & Equipment
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8515900090
USHTS:
8515904000
ECCN:
EAR99