CVC-6CN1604R

Metcal
745-CVC-6CN1604R
CVC-6CN1604R

Mfr.:

Description:
Soldering & Desoldering Stations CART,CONICALBENT 0.4MM(0.016in)30DEG

Availability

Stock:
Non-Stocked
Factory Lead Time:
2 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
56,89 € 56,89 €
51,63 € 258,15 €
49,52 € 495,20 €
46,85 € 1.171,25 €
45,09 € 2.254,50 €
45,04 € 4.504,00 €

Product Attribute Attribute Value Select Attribute
Metcal
Product Category: Soldering & Desoldering Stations
RoHS:  
Connection Validation Cartridges (CVC)
Conical
Brand: Metcal
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Soldering Workstation Equipment
Series: CVC
Factory Pack Quantity: 1
Subcategory: Solder & Equipment
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8515908090
CAHTS:
8515900090
USHTS:
8515904000
BRHTS:
85159000
ECCN:
EAR99