CVC-5VG0032P

Metcal
745-CVC-5VG0032P
CVC-5VG0032P

Mfr.:

Description:
Soldering Irons CARTRIDGE, V-GROOVE CHISEL, POWER, 3.2MM

Availability

Stock:
Non-Stocked
Factory Lead Time:
2 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
63,20 € 63,20 €
57,34 € 286,70 €
55,25 € 552,50 €
52,11 € 1.302,75 €
50,80 € 2.540,00 €
50,75 € 5.075,00 €

Product Attribute Attribute Value Select Attribute
Metcal
Product Category: Soldering Irons
RoHS:  
Soldering Cartridges
Connection Validation Cartridge
+ 302 C
3.2 mm
Brand: Metcal
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Description/Function: Cartridge, V-Groove Chisel
Product Type: Soldering Irons
Series: CVC
Size: 3.2 mm x 5.75 mm
Factory Pack Quantity: 1
Subcategory: Solder & Equipment
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8515900090
USHTS:
8515904000