CVC-5CN0005S

Metcal
745-CVC-5CN0005S
CVC-5CN0005S

Mfr.:

Description:
Soldering & Desoldering Stations CART, CONICAL 0.5MM (0.02in)

Availability

Stock:
Non-Stocked
Factory Lead Time:
2 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
67,88 € 67,88 €
62,45 € 312,25 €
60,30 € 603,00 €
56,87 € 1.421,75 €
55,45 € 2.772,50 €
55,39 € 5.539,00 €

Product Attribute Attribute Value Select Attribute
Metcal
Product Category: Soldering & Desoldering Stations
RoHS:  
Connection Validation Cartridges (CVC)
Conical
Brand: Metcal
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Soldering Workstation Equipment
Series: CVC
Factory Pack Quantity: 1
Subcategory: Solder & Equipment
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8515908090
CAHTS:
8515900090
USHTS:
8515904000
ECCN:
EAR99