CVC-5CH0050A

Metcal
745-CVC-5CH0050A
CVC-5CH0050A

Mfr.:

Description:
Soldering & Desoldering Stations CART, CHISEL, 5MM (0.2in)

Availability

Stock:
Non-Stocked
Factory Lead Time:
2 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
66,94 € 66,94 €
61,59 € 307,95 €
59,46 € 594,60 €
56,07 € 1.401,75 €
54,68 € 2.734,00 €
54,62 € 5.462,00 €

Product Attribute Attribute Value Select Attribute
Metcal
Product Category: Soldering & Desoldering Stations
RoHS:  
Connection Validation Cartridges (CVC)
Chisel
Brand: Metcal
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Soldering Workstation Equipment
Series: CVC
Factory Pack Quantity: 1
Subcategory: Solder & Equipment
Unit Weight: 23,025 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8515908090
CAHTS:
8515900090
USHTS:
8515904000
ECCN:
EAR99