CV-UK1

Metcal
745-CV-UK1
CV-UK1

Mfr.:

Description:
Soldering Irons ADVANCED HAND PIECE AND STAND

Availability

Stock:
Non-Stocked
Factory Lead Time:
2 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
370,22 € 370,22 €
357,39 € 1.786,95 €

Product Attribute Attribute Value Select Attribute
Metcal
Product Category: Soldering Irons
RoHS:  
Kits
Soldering Handpiece and Workstand
80 W
100 VAC to 240 VAC
Brand: Metcal
Color: Black
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Description/Function: Upgrade Kit
Product Type: Soldering Irons
Series: CV-5200
Factory Pack Quantity: 1
Subcategory: Solder & Equipment
Tradename: Connection Validation
Unit Weight: 689,006 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8515908090
CNHTS:
8515110000
CAHTS:
8515900090
USHTS:
8515904000
ECCN:
EAR99