CV-H7-AV

Metcal
745-CV-H7-AV
CV-H7-AV

Mfr.:

Description:
Soldering Irons ADVANCED HAND PIECE SLD WIRE FDR

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
2 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
413,71 € 413,71 €
399,38 € 1.996,90 €

Product Attribute Attribute Value Select Attribute
Metcal
Product Category: Soldering Irons
RoHS:  
Kits
Soldering Tool
80 W
100 VAC to 240 VAC
Brand: Metcal
Color: Black
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Description/Function: Solder Wire Feeder
Product Type: Soldering Irons
Series: CV-5200
Size: 0.3 mm to 1.27 mm
Factory Pack Quantity: 1
Subcategory: Solder & Equipment
Tradename: Connection Validation
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8515908090
CNHTS:
8515110000
CAHTS:
8515900090
USHTS:
8515904000
ECCN:
EAR99