CV-H4-PTZ

Metcal
745-CV-H4-PTZ
CV-H4-PTZ

Mfr.:

Description:
Soldering Irons TWEEZER HAND PIECE

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
2
Expected 6/1/2026
Factory Lead Time:
2
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
477,36 € 477,36 €
460,83 € 2.304,15 €

Product Attribute Attribute Value Select Attribute
Metcal
Product Category: Soldering Irons
RoHS:  
Desoldering Tools
Tweezers
80 W
100 VAC to 240 VAC
Brand: Metcal
Color: Black
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Description/Function: Removing Surface Mount Components
Product Type: Soldering Irons
Series: CV-5200
Factory Pack Quantity: 1
Subcategory: Solder & Equipment
Tradename: Connection Validation
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8515908090
CNHTS:
8515110000
CAHTS:
8515900090
USHTS:
8515904000
ECCN:
EAR99

CV-5200 Hand Pieces

Metcal Connection Validation (CV) Hand Pieces for the CV-5200 Soldering Systems are a variety of hand tools featuring 80W power rating and 100VAC to 240VAC input voltage. These Metcal CV Hand Pieces include tweezer hand pieces for turning CV-5200 into a rework system for applications requiring the removal of surface mount components from 1mm x 1mm on up. High Thermal Demand hand-pieces and tips transform the CV-5200 into a powerhouse for applications with high thermal loads such as dense boards, without damaging sensitive components. The Solder Wire Feeder System hand piece adds control and convenience to the soldering process. The digital controls, high performance, and its ability to handle multiple solder wire diameters provide repeatability and functionality to the user's process. CV-UK1 upgrade Kit includes CV Advanced Hand Piece and workstand.