CV-5210

Metcal
745-CV-5210
CV-5210

Mfr.:

Description:
Soldering & Desoldering Stations SYSTEM, CVPS 1 CVHP 1 WORKSTAND & ACCESS

In Stock: 1

Stock:
1
Can Dispatch Immediately
On Order:
16
Expected 6/24/2026
Factory Lead Time:
2
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.190,09 € 1.190,09 €
1.190,05 € 5.950,25 €

Product Attribute Attribute Value Select Attribute
Metcal
Product Category: Soldering & Desoldering Stations
RoHS:  
Soldering Stations
Soldering System
+ 40 C
Cord Type US
100 VAC to 240 VAC
125 W
Connection validation soldering station
Brand: Metcal
Product Type: Soldering Workstation Equipment
Series: CV
Factory Pack Quantity: 1
Subcategory: Solder & Equipment
Tradename: Connection Validation
Unit Weight: 3,062 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8515190000
USHTS:
8515190000
JPHTS:
851519000
MXHTS:
8515199900
BRHTS:
85151900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Solder Bench Applications

Metcal offers numerous products that enhance engineers' solder benches, making the workspace more efficient. These products from Metcal include solder irons, digital fluid dispensers, fume extractors, board holders, and a hot air rework unit.

CV-5200 Connection Validation™ Soldering Station

Metcal CV-5200 Connection Validation™ Soldering Stations evaluate the quality of the solder joint by calculating the intermetallic compound formation and providing closed-loop feedback to the user. The series offers this feedback via an LED light ring integrated into the handpiece. Metcal CV-5200 series soldering stations minimize risk and add repeatability and a measurable standard to the soldering process. Other features include SmartHeat power-on-demand technology, patented Connection Validation IMC formation technology, 2.8" color touch screen, and precise tip temperature display.

CV-510 Connection Validation™ Soldering System

Metcal CV-510 Connection Validation™ Soldering System features Smartheat™ power-on-demand technology and an output power rating of 40W. This Connection Validation (CV) calculates the intermetallic compound formation of the solder joint and provides closed-loop feedback to the operator. The 71mm color touchscreen has bold graphics, making it easier to read and monitor. Metcal CV-510 Connection Validation Soldering System has password protection, a precise tip temperature display, and an operating temperature of 10° to 40°C.