CSC-8FB7620U

Metcal
745-CSC-8FB7620U
CSC-8FB7620U

Mfr.:

Description:
Soldering Irons CARTRIDGE, FLAT BLADE, 20MM,ROUND, 0.76MM THK, 800

Availability

Stock:
Non-Stocked
Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 100   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
104,52 € 10.452,00 €

Product Attribute Attribute Value Select Attribute
Metcal
Product Category: Soldering Irons
Soldering Cartridges
Flat Blade
Brand: Metcal
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Description/Function: Flat Blade Cartridge
Product Type: Soldering Irons
Size: 0.76 mm, 20 mm
Factory Pack Quantity: 1
Subcategory: Solder & Equipment
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8515900090
USHTS:
8515904000