BVX-NOZ1

Metcal
745-BVX-NOZ1
BVX-NOZ1

Mfr.:

Description:
Heat Guns & Nozzles NOZZLE ESD SAFE 40MM FOR BVX SYSTEM

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
31,47 € 31,47 €
29,16 € 145,80 €
28,22 € 282,20 €
27,02 € 675,50 €

Product Attribute Attribute Value Select Attribute
Metcal
Product Category: Heat Guns & Nozzles
RoHS:  
Nozzles
40 mm
BVX
Brand: Metcal
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Heat Guns & Nozzles
Series: BVX
Factory Pack Quantity: 1
Subcategory: Tools
Unit Weight: 50 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8421990180
ECCN:
EAR99