BVX-CH02

Metcal
745-BVX-CH02
BVX-CH02

Mfr.:

Description:
Fume Extractors Connection Hose 2in Dia. 12' Long

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
123,60 € 123,60 €
117,76 € 588,80 €
111,06 € 1.110,60 €
108,29 € 2.707,25 €

Product Attribute Attribute Value Select Attribute
Metcal
Product Category: Fume Extractors
RoHS:  
Fume Extractors
Accessory, Hose
Connection hose, 2 in diameter, 12 ft long
Brand: Metcal
Product Type: Fume Extractors
Series: BVX
Factory Pack Quantity: 1
Subcategory: Solder & Equipment
Unit Weight: 2,750 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8515908090
CAHTS:
8421990090
USHTS:
8421990180
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.