AC2025

Metcal
745-AC2025
AC2025

Mfr.:

Description:
Soldering Irons Y-Fitting Kit 2.5in w/3 clamps

Availability

Stock:
Non-Stocked
Factory Lead Time:
3 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
170,16 € 170,16 €
164,27 € 821,35 €
154,92 € 1.549,20 €
151,05 € 3.776,25 €

Product Attribute Attribute Value Select Attribute
Metcal
Product Category: Soldering Irons
RoHS:  
Y Pieces with Clamps
Brand: Metcal
Description/Function: Y-piece 2.5 diameter with 3 clamps
Product Type: Soldering Irons
Series: AC
Factory Pack Quantity: 1
Subcategory: Solder & Equipment
Unit Weight: 308,443 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8515908090
CNHTS:
8515110000
CAHTS:
8515900090
USHTS:
8515904000
ECCN:
EAR99