AC-YS4

Metcal
745-AC-YS4
AC-YS4

Mfr.:

Description:
Desoldering Braid / Solder Removal Sponge PS SOLDER ACC 3.12in DIA x 1.0in

In Stock: 123

Stock:
123
Can Dispatch Immediately
On Order:
365
Factory Lead Time:
2
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,25 € 5,25 €
4,94 € 24,70 €
4,57 € 45,70 €
4,33 € 129,90 €
4,14 € 207,00 €
4,01 € 401,00 €
3,73 € 1.865,00 €

Product Attribute Attribute Value Select Attribute
Metcal
Product Category: Desoldering Braid / Solder Removal
RoHS:  
Replacement Parts
Sponge
3.12 in x 1 in
Brand: Metcal
Product Type: Solder Removal
Series: AC
Factory Pack Quantity: 10
Subcategory: Solder & Equipment
Unit Weight: 12,020 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8515908090
CAHTS:
8515900090
USHTS:
3920710000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.