AC-VFX-ARM-32F

Metcal
745-AC-VFX-ARM-32F
AC-VFX-ARM-32F

Mfr.:

Description:
Soldering & Desoldering Stations 32MM ESD STAY PUT ARM WITH FUNNEL

Availability

Stock:
Non-Stocked
Factory Lead Time:
3 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
156,91 € 156,91 €
151,47 € 757,35 €
142,85 € 1.428,50 €
139,28 € 3.482,00 €

Product Attribute Attribute Value Select Attribute
Metcal
Product Category: Soldering & Desoldering Stations
RoHS:  
Accessories
Round Funnel
+ 40 C
650 mm long with Round Funnel
Brand: Metcal
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: UK
Product Type: Soldering Workstation Equipment
Series: AC
Factory Pack Quantity: 1
Subcategory: Solder & Equipment
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8421990180
ECCN:
EAR99