AC-STC

Metcal
745-AC-STC
AC-STC

Mfr.:

Description:
Soldering & Desoldering Stations SOLDER TIP CLEANER

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
359,60 € 359,60 €
347,15 € 1.735,75 €

Product Attribute Attribute Value Select Attribute
Metcal
Product Category: Soldering & Desoldering Stations
RoHS:
Accessories
Solder Tip Cleaner
+ 40 C
24 VDC
Brand: Metcal
Country of Assembly: Not Available
Country of Diffusion: CN
Country of Origin: CN
Product Type: Soldering Workstation Equipment
Series: AC
Factory Pack Quantity: 1
Subcategory: Solder & Equipment
Unit Weight: 1,334 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8515908090
CAHTS:
8515900090
USHTS:
8515904000
ECCN:
EAR99

AC-STC Solder Tip Cleaner & Accessories

Metcal AC-STC Solder Tip Cleaner extends the life of a solder tip by removing any oxidation. By placing the tip into the opening, the tip cleaner senses the tip and automatically activates for easy operation. The replaceable brush system pulls excess solder away from the tip and into a removable collection tray for disposal. This process also removes oxidation from the tip. A splashguard prevents debris from escaping the collection area. Metcal AC-STC Solder Tip Cleaner features a compact footprint, quiet operation, and a universal power supply for flexibility.