AC-DFP-50

Metcal
745-AC-DFP-50
AC-DFP-50

Mfr.:

Description:
Desoldering Braid / Solder Removal Steel Wool 12mmx7mm MFR ACCESSORIES

In Stock: 34

Stock:
34 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,01 € 2,01 €
1,89 € 9,45 €
1,75 € 17,50 €
1,66 € 41,50 €
1,59 € 79,50 €
1,54 € 154,00 €
1,43 € 715,00 €

Product Attribute Attribute Value Select Attribute
Metcal
Product Category: Desoldering Braid / Solder Removal
RoHS:  
Replacement Parts
Steel Wool
12 mm x 7 mm
Brand: Metcal
Product Type: Solder Removal
Series: AC
Factory Pack Quantity: 50
Subcategory: Solder & Equipment
Unit Weight: 4,622 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8515908090
CNHTS:
7323100000
CAHTS:
8515900090
USHTS:
7326908688
BRHTS:
73269090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.