19329

Metcal
745-19329
19329

Mfr.:

Description:
Industrial & Electrical Fuses Fuse 6.3A 100V only

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,70 € 9,70 €
8,72 € 43,60 €
8,32 € 83,20 €
6,40 € 320,00 €
5,67 € 567,00 €
5,12 € 1.280,00 €
4,70 € 2.350,00 €
4,33 € 4.330,00 €

Product Attribute Attribute Value Select Attribute
Metcal
Product Category: Industrial & Electrical Fuses
RoHS:  
Specialty Fuses
6.3 A
100 VAC
Cartridge Fuses
Holder
Clip
Brand: Metcal
Product Type: Replacement Fuse
Factory Pack Quantity: 1
Subcategory: Fuses
Type: Replacement Fuse
Unit Weight: 1,100 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8515908090
CAHTS:
8515900090
USHTS:
3926904590
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.