17788

Metcal
745-17788
17788

Mfr.:

Description:
Specialty Fuses Fuse 5.0A Slow blow 115V only

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,47 € 6,47 €
6,09 € 30,45 €
5,62 € 56,20 €
5,32 € 133,00 €
5,10 € 255,00 €
4,94 € 494,00 €
4,60 € 2.300,00 €

Product Attribute Attribute Value Select Attribute
Metcal
Product Category: Specialty Fuses
RoHS:  
Specialty Fuses
Cartridge Fuses
5 A
125 VAC
Holder
Clip
Time Delay / Slow Blow
Brand: Metcal
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Replacement Fuse
Factory Pack Quantity: 1
Subcategory: Fuses
Type: Replacement Fuse
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8515908090
CNHTS:
8536100000
CAHTS:
8515900090
USHTS:
8205598000
ECCN:
EAR99