Z219235

Mersen
737-Z219235
Z219235

Mfr.:

Description:
Cartridge Fuses 500V CP 14X51 GG 50A S/I

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
44,26 € 44,26 €
40,17 € 200,85 €
31,68 € 316,80 €
27,26 € 1.363,00 €
26,97 € 2.697,00 €
26,77 € 6.692,50 €

Product Attribute Attribute Value Select Attribute
Mersen
Product Category: Cartridge Fuses
Ferrule Fuses
50 A
14 mm x 51 mm
500 VAC
250 VDC
100 kA, 120 kA
Holder / Clip
Clip
Body Style: Cylindrical
Brand: Mersen
Diameter: 14.3 mm
Length: 51 mm
Product Type: Cartridge Fuses
Factory Pack Quantity: 10
Subcategory: Fuses
Type: Ferrule Fuse
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.