Z083052

Mersen
737-Z083052
Z083052

Mfr.:

Description:
Industrial & Electrical Fuses CC4000 CP GRC 36 400 16

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.383,50 € 1.383,50 €
1.331,00 € 6.655,00 €

Product Attribute Attribute Value Select Attribute
Mersen
Product Category: Industrial & Electrical Fuses
DC Ferrule Fuses
16 A
Fast Blow
4 kVDC
30 kA
Cartridge Fuses
Holder
Clip
gR
Without Indicator
Brand: Mersen
Diameter: 36 mm
Length: 400 mm
Factory Pack Quantity: 1
Subcategory: Fuses
Type: Ferrule Fuse
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8535100040
JPHTS:
853510000
KRHTS:
8535100000
BRHTS:
85351000
ECCN:
EAR99