Y330232

Mersen
737-Y330232
Y330232

Mfr.:

Description:
Industrial & Electrical Fuses 6,9 GRB 00 D08L 063

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
247,21 € 247,21 €
236,77 € 1.420,62 €
226,44 € 2.717,28 €
225,68 € 11.509,68 €

Product Attribute Attribute Value Select Attribute
Mersen
Product Category: Industrial & Electrical Fuses
Specialty Fuses
63 A
690 VAC
Medium / Normal Blow
200 kA
Square Body Blade Fuses
DIN
00
Brand: Mersen
Length: 130 mm
Factory Pack Quantity: 3
Subcategory: Fuses
Type: Surge Protector Replacement Fuse
Width: 30 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.