X1037619

Mersen
737-X1037619
X1037619

Mfr.:

Description:
Industrial & Electrical Fuses 1000VDC NH2 gPV 200A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 3   Multiples: 3
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
554,85 € 1.664,55 €
545,51 € 3.273,06 €
527,23 € 6.326,76 €
51 Quote

Product Attribute Attribute Value Select Attribute
Mersen
Product Category: Industrial & Electrical Fuses
Photovoltaic Fuses
200 A
Medium / Normal Blow
1 kVDC
50 kA
Square Body Fuses
Stud
Blade
NH2
Brand: Mersen
Height: 52.5 mm
Length: 68 mm
Product Type: Photovoltaic Fuse-Link
Factory Pack Quantity: 3
Subcategory: Fuses
Width: 39.5 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.