VSP10-H

Mersen
737-VSP10-H
VSP10-H

Mfr.:

Description:
Industrial & Electrical Fuses MOV FUSE 600V SR10KA-H

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 100   Multiples: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
17,80 € 1.780,00 €
17,64 € 5.292,00 €
16,79 € 8.395,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Mersen
Product Category: Industrial & Electrical Fuses
Specialty Fuses
600 VAC
Medium / Normal Blow
200 kA
Cartridge Fuses
Holder
Clip
Brand: Mersen
Diameter: 10.3 mm
Length: 38.1 mm
Product Type: Fuses
Factory Pack Quantity: 100
Subcategory: Fuses
Type: Surge Protector Replacement Fuse
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.