V302215

Mersen
737-V302215
V302215

Mfr.:

Description:
Industrial & Electrical Fuses 6,9 GRB 72 D11A 0400

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
13 Weeks Estimated factory production time.
Minimum: 3   Multiples: 3
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.106,98 € 3.320,94 €
1.106,97 € 6.641,82 €

Product Attribute Attribute Value Select Attribute
Mersen
Product Category: Industrial & Electrical Fuses
High Speed Fuses
400 A
690 VAC
Fast Blow
150 kA
Square Body Blade Fuses
DIN
Bolt
72 gR
With Indicator
Brand: Mersen
Height: 62.992 mm
Length: 133.35 mm
Factory Pack Quantity: 3
Subcategory: Fuses
Type: Fuse Link
Width: 58.928 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.