USM2

Mersen
737-USM2
USM2

Mfr.:

Description:
Fuse Holder 600V 30A 2P MID ULTSFE

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 25

Stock:
25 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
79,89 € 79,89 €
64,86 € 389,16 €
59,81 € 717,72 €
50,10 € 2.705,40 €
46,44 € 4.736,88 €
504 Quote

Product Attribute Attribute Value Select Attribute
Mersen
Product Category: Fuse Holder
RoHS:  
Fuse Holders
DIN Rail
2 Pole
30 A
800 VAC, 1 kVDC
Pressure Plate
- 40 C
+ 85 C
Box
Brand: Mersen
Color: White
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Illumination: Non-Illuminated
Product Type: Fuse Holders
Factory Pack Quantity: 6
Subcategory: Fuses
Unit Weight: 127,006 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536900090
USHTS:
8536908585
JPHTS:
853690000
ECCN:
EAR99