USM1HEL

Mersen
737-USM1HEL
USM1HEL

Mfr.:

Description:
Fuse Holder MIDGET US HOLDER 1P PV

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
77,06 € 77,06 €
45,60 € 228,00 €
37,96 € 455,52 €
37,32 € 2.239,20 €

Product Attribute Attribute Value Select Attribute
Mersen
Product Category: Fuse Holder
Fuse Holders
10 mm x 38 mm
DIN Rail
1 Pole
30 A
800 VAC, 1 kVDC
Pressure Plate
- 40 C
+ 85 C
Brand: Mersen
Color: White
Illumination: Non-Illuminated
Product Type: Fuse Holders
Factory Pack Quantity: 12
Subcategory: Fuses
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8536900090
USHTS:
8536908585
JPHTS:
853690000
ECCN:
EAR99