USCC3

Mersen
737-USCC3
USCC3

Mfr.:

Description:
Fuse Holder 600V 30A 3P CC ULTSFE

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
20
Expected 4/20/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
122,82 € 122,82 €
109,61 € 438,44 €
104,51 € 1.254,12 €
87,86 € 4.568,72 €
83,21 € 8.321,00 €

Product Attribute Attribute Value Select Attribute
Mersen
Product Category: Fuse Holder
RoHS:  
Fuse Holders
Class CC
DIN Rail
3 Pole
30 A
600 VAC, 600 VDC
Screw
- 40 C
+ 85 C
Box
Brand: Mersen
Color: White
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
IP Rating: IP20
Product Type: Fuse Holders
Factory Pack Quantity: 4
Subcategory: Fuses
Unit Weight: 195,045 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536909000
CAHTS:
8536900090
USHTS:
8536908585
JPHTS:
853690000
ECCN:
EAR99