USCC2

Mersen
737-USCC2
USCC2

Mfr.:

Description:
Fuse Holders 600V 30A 2P CC ULTSFE

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 21

Stock:
21 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
84,69 € 84,69 €
71,49 € 428,94 €
65,93 € 791,16 €
55,20 € 2.980,80 €
51,18 € 5.220,36 €
252 Quote

Product Attribute Attribute Value Select Attribute
Mersen
Product Category: Fuse Holders
RoHS:  
Fuse Holders
Class CC
DIN Rail
2 Pole
30 A
600 VAC, 600 VDC
Screw
- 40 C
+ 85 C
Box
Brand: Mersen
Color: White
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
IP Rating: IP20
Product Type: Fuse Holders
Factory Pack Quantity: 6
Subcategory: Fuses
Unit Weight: 127,006 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536900090
USHTS:
8536908585
JPHTS:
853690000
ECCN:
EAR99