USBB3PH25K15

Mersen
737-USBB3PH25K15
USBB3PH25K15

Mfr.:

Description:
Fuse Holder Accessories 15P 3PH 600V BUSBAR 25MM

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
190,87 € 190,87 €
155,77 € 778,85 €
131,87 € 1.318,70 €
128,58 € 6.429,00 €

Product Attribute Attribute Value Select Attribute
Mersen
Product Category: Fuse Holder Accessories
UltraSafe Bus Bar Systems
3-Phase Bus Bar
UltraSafe Class CC (USCC) and Midget (USM) Fuse Holders
Body Material: Copper
Brand: Mersen
Current Rating: 100 A, 200 A
Features: 15-Pole
Mounting Style: Through Hole
Product Type: Fuse Accessories
Factory Pack Quantity: 10
Subcategory: Fuses
Voltage Rating: 1 kVDC, 600 VAC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8536900090
USHTS:
8536908585
JPHTS:
853690000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.