US3J3I

Mersen
737-US3J3I
US3J3I

Mfr.:

Description:
Fuse Holder 30A J 3P ULTRASAFE W/IND

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9

Stock:
9
Can Dispatch Immediately
On Order:
8
Expected 3/27/2026
Factory Lead Time:
4
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
184,35 € 184,35 €
155,92 € 935,52 €
146,85 € 1.468,50 €
121,35 € 6.067,50 €
100 Quote

Product Attribute Attribute Value Select Attribute
Mersen
Product Category: Fuse Holder
RoHS:  
Fuse Holders
Class J
DIN Rail
3 Pole
30 A
600 VAC, 600 VDC
Screw
Box
Brand: Mersen
Color: White
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
IP Rating: IP20
Product Type: Fuse Holders
Factory Pack Quantity: 2
Subcategory: Fuses
Unit Weight: 648,637 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536900090
USHTS:
8536908585
JPHTS:
853690000
ECCN:
EAR99