TRS15R

Mersen
737-TRS15R
TRS15R

Mfr.:

Description:
Industrial & Electrical Fuses 600V 15A 5x13/16 TD FUSE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Mersen
Product Category: Industrial & Electrical Fuses
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
RoHS: N
Class RK5 Fuses
15 A
600 VAC
Time Delay / Slow Blow
300 VDC
200 kA
Cartridge Fuses
Holder
Clip
With Indicator
Box
Brand: Mersen
Diameter: 21 mm
Length: 127 mm
Product Type: Industrial Power Fuses
Factory Pack Quantity: 10
Subcategory: Fuses
Unit Weight: 90,718 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99

Tri-Onic® TRS-R Power Fuses

Mersen Tri-Onic® TRS-R Power Fuses are current-limiting, time-delay fuses engineered for motor and transformer overcurrent protection. These fuses feature proven time-delay characteristics that safely handle harmless starting currents and inrush currents found in motors and transformers. The rejection-style design prevents replacement errors, and the easy-to-read label offers quick brand recognition and replacement. Dimensional stability is provided even in harsh industrial settings due to the fiberglass body, and the high-grade silica filler ensures fast arc quenching and high current limitation. Mersen Tri-Onic TRS-R Power Fuses are ideal for service entrance equipment, branch circuits, general-purpose equipment, and motor circuits.