TRM1

Mersen
737-TRM1
TRM1

Mfr.:

Description:
Industrial & Electrical Fuses 250V 1A 1 1/2x13/32 MID TD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6

Stock:
6
Can Dispatch Immediately
On Order:
10
Expected 7/20/2026
Factory Lead Time:
11
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
15,50 € 15,50 €

Product Attribute Attribute Value Select Attribute
Mersen
Product Category: Industrial & Electrical Fuses
RoHS:  
Midget Fuses
1 A
250 VAC
Time Delay / Slow Blow
10 kA
Cartridge Fuses
Holder
Clip
Without Indicator
Box
Brand: Mersen
Diameter: 0.41 in
Length: 1.5 in
Product Type: Fuses
Factory Pack Quantity: 10
Subcategory: Fuses
Type: Cartridge Fuse
Unit Weight: 5,443 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Tri-Onic® TRM Time-Delay Midget Fuses

Mersen Tri-Onic® TRM Time-Delay Midget Fuses offer a 250VAC voltage rating and ampere ratings from 1/10A to 30A. These fuses have a 12-second time delay at a 200% rating, providing supplemental protection for small motors, small transformers, and other high inrush loads. Mersen TRM fuses can be used with UltraSafe™ fuse holders and feature 10mm x 38mm dimensions.