TRM15

Mersen
737-TRM15
TRM15

Mfr.:

Description:
Industrial & Electrical Fuses 250V 15A 1 1/2x13/32 MID TD

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7

Stock:
7 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,69 € 10,69 €
9,72 € 48,60 €
8,96 € 89,60 €
7,43 € 371,50 €
6,85 € 685,00 €
6,14 € 1.535,00 €
5,66 € 2.830,00 €
5,46 € 5.460,00 €

Product Attribute Attribute Value Select Attribute
Mersen
Product Category: Industrial & Electrical Fuses
RoHS:  
Midget Fuses
15 A
250 VAC
Time Delay / Slow Blow
10 kA at 250 VAC
Cartridge Fuses
Holder
Clip
Without Indicator
Box
Brand: Mersen
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Diameter: 0.41 in
Length: 1.5 in
Product Type: Fuses
Factory Pack Quantity: 10
Subcategory: Fuses
Type: Cartridge Fuse
Unit Weight: 5,443 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99

Tri-Onic® TRM Time-Delay Midget Fuses

Mersen Tri-Onic® TRM Time-Delay Midget Fuses offer a 250VAC voltage rating and ampere ratings from 1/10A to 30A. These fuses have a 12-second time delay at a 200% rating, providing supplemental protection for small motors, small transformers, and other high inrush loads. Mersen TRM fuses can be used with UltraSafe™ fuse holders and feature 10mm x 38mm dimensions.