TD20

Mersen
737-TD20
TD20

Mfr.:

Description:
Industrial & Electrical Fuses 125V 20A -D- PLUG FUSE

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,69 € 12,69 €
12,31 € 49,24 €
11,61 € 139,32 €
10,62 € 552,24 €
10,22 € 1.022,00 €
9,69 € 2.441,88 €
9,35 € 4.675,00 €
9,06 € 9.060,00 €

Product Attribute Attribute Value Select Attribute
Mersen
Product Category: Industrial & Electrical Fuses
Plug Fuses
20 A
125 VAC
Time Delay / Slow Blow
10 kA
Screw
Screw
Visual Indicator
Brand: Mersen
Diameter: 1.13 in
Length: 1.29 in
Product Type: Fuses
Factory Pack Quantity: 4
Subcategory: Fuses
Type: Plug Fuse
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.