T330251

Mersen
737-T330251
T330251

Mfr.:

Description:
Industrial & Electrical Fuses 6,9 GRB 00 D11L 050

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 3   Multiples: 3
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
294,68 € 884,04 €
259,40 € 1.556,40 €
244,08 € 2.928,96 €
51 Quote

Product Attribute Attribute Value Select Attribute
Mersen
Product Category: Industrial & Electrical Fuses
Specialty Fuses
50 A
690 VAC
Medium / Normal Blow
200 kA
Square Body Blade Fuses
DIN
00
Brand: Mersen
Length: 130 mm
Factory Pack Quantity: 3
Subcategory: Fuses
Type: Surge Protector Replacement Fuse
Width: 30 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.