T322063

Mersen
737-T322063
T322063

Mfr.:

Description:
Industrial & Electrical Fuses 6,9 GS 000 PV 100

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
261,41 € 261,41 €
230,11 € 1.380,66 €
215,32 € 2.583,84 €
214,25 € 10.926,75 €

Product Attribute Attribute Value Select Attribute
Mersen
Product Category: Industrial & Electrical Fuses
Fuse Links
100 A
690 VAC
Fast Blow
160 kA
Square Body Blade Fuses
Holder
Blade
Dual Indicator
Brand: Mersen
Length: 49 mm
Product Type: Fuses
Factory Pack Quantity: 3
Subcategory: Fuses
Type: Fuse Link, Motor
Width: 21 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.