T215596

Mersen
737-T215596
T215596

Mfr.:

Description:
Industrial & Electrical Fuses DII-SI.EINSATZ 20A 500V GR

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
37,12 € 37,12 €
26,08 € 130,40 €
24,09 € 240,90 €
21,14 € 1.057,00 €
19,68 € 1.968,00 €
18,23 € 4.557,50 €
17,28 € 8.640,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Mersen
Product Category: Industrial & Electrical Fuses
High Speed Fuse-links
20 A
500 VAC
Fast Blow
440 VDC
100 kA
Holder
Clip
DII
Brand: Mersen
Diameter: 22 mm
Length: 50 mm
Product Type: Specialty Fuses
Factory Pack Quantity: 5
Subcategory: Fuses
Type: High Speed Fuse
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.