T1012017

Mersen
737-T1012017
T1012017

Mfr.:

Description:
Industrial & Electrical Fuses 1200VDC 10X85 gPV 10A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 45   Multiples: 45
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
99,76 € 4.489,20 €

Product Attribute Attribute Value Select Attribute
Mersen
Product Category: Industrial & Electrical Fuses
Photovoltaic Fuse-Link
10 A
Medium / Normal Blow
1.2 kVDC
12 kA
Cartridge Fuses
Holder
Brand: Mersen
Diameter: 10.3 mm
Length: 84 mm
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 30 C
Factory Pack Quantity: 45
Subcategory: Fuses
Type: Solar Photovoltaic Fuse
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8535100040
JPHTS:
853510000
KRHTS:
8535100000
BRHTS:
85351000
ECCN:
EAR99