T097169

Mersen
737-T097169
T097169

Mfr.:

Description:
Industrial & Electrical Fuses 6,9 URGL 36 / 200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 3   Multiples: 3
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
332,38 € 997,14 €
300,06 € 1.800,36 €
284,82 € 3.417,84 €
51 Quote

Product Attribute Attribute Value Select Attribute
Mersen
Product Category: Industrial & Electrical Fuses
Bolt Down Fuses
200 A
690 VAC
Medium / Normal Blow
200 kA
Flat Body Blade Fuses
Holder
Bolt Down
36 mm x 55 mm
Without Indicator
Brand: Mersen
Diameter: 37.3 mm
Length: 60 mm
Product Type: Bolt Down Fuses
Factory Pack Quantity: 3
Subcategory: Fuses
Type: BS88 British Standard Fuse
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.