STZ208Y15B1

Mersen
737-STZ208Y15B1
STZ208Y15B1

Mfr.:

Description:
Industrial Surge Protectors ZB T1 150kA 208Y/120V N1

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
7.527,51 € 7.527,51 €
5 Quote

Product Attribute Attribute Value Select Attribute
Mersen
Product Category: Industrial Surge Protectors
Surge Trap Type 1
Panel Mount
Wire Lugs
120 VAC, 208 VAC
150 kA
- 40 C
+ 185 C
IP20
NEMA 4
13.52 in
12.98 in
6.29 in
Brand: Mersen
Compliance: ANSI; CSA C222.2; IEEE; UL
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Flammability Rating: UL 94 5VA
For Use With: Commercial, Industrial
Frequency Range: 50 Hz to 60 Hz
Package/Case: 13.52 in x 12.98 in x 6.29 in
Product Type: Industrial Surge Protectors
Factory Pack Quantity: 1
Subcategory: Surge Suppressors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536308000
JPHTS:
853630000
KRHTS:
8536300000
ECCN:
EAR99