STP277P07M

Mersen
737-STP277P07M
STP277P07M

Mfr.:

Description:
Industrial Surge Protectors STP T1 75kA 277V 1P ALM

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
333,22 € 333,22 €
286,20 € 1.431,00 €
254,51 € 2.545,10 €
254,47 € 6.361,75 €
50 Quote

Product Attribute Attribute Value Select Attribute
Mersen
Product Category: Industrial Surge Protectors
Pluggable Surge Trap
DIN Rail
Screw
277 VAC
20 kA
- 40 C
+ 85 C
IP20
17.5 mm
50.5 mm
91.7 mm
Brand: Mersen
Compliance: ANSI; U
Flammability Rating: UL94 V0
Frequency Range: 50 Hz to 60 Hz
Product Type: Industrial Surge Protectors
Factory Pack Quantity: 1
Subcategory: Surge Suppressors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8536308000
JPHTS:
853630000
KRHTS:
8536300000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.