SDC7

Mersen
737-SDC7
SDC7

Mfr.:

Description:
Fuse Clips PC BOARDMOUNT FUSECLIP 13/32IN

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 626

Stock:
626 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,15 € 8,15 €
6,76 € 33,80 €
4,80 € 48,00 €
3,95 € 197,50 €
3,66 € 366,00 €
3,35 € 837,50 €
3,16 € 1.580,00 €

Product Attribute Attribute Value Select Attribute
Mersen
Product Category: Fuse Clips
Clip
10.3 mm (13/32 in), 5AG, Midget
Board Mount
30 A
Tin
Body Material: Brass
Brand: Mersen
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Product: Fuse Clips
Product Type: Fuse Clips
Factory Pack Quantity: 500
Subcategory: Fuses
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536901000
CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
ECCN:
EAR99