SDC6

Mersen
737-SDC6
SDC6

Mfr.:

Description:
Fuse Clips PC BOARD MOUNT FUSE CLIP 1/4IN

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 50

Stock:
50 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,11 € 4,11 €
3,41 € 17,05 €
3,23 € 32,30 €
2,61 € 130,50 €
2,01 € 201,00 €
1,82 € 455,00 €
1,71 € 855,00 €
1,59 € 1.590,00 €
1,57 € 3.925,00 €

Product Attribute Attribute Value Select Attribute
Mersen
Product Category: Fuse Clips
Clip
6.35 mm (1/4 in)
Board Mount
15 A
Tin
Body Material: Brass
Brand: Mersen
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product: Fuse Clips
Product Type: Fuse Clips
Factory Pack Quantity: 50
Subcategory: Fuses
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536901000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
ECCN:
EAR99