SBS1

Mersen
737-SBS1
SBS1

Mfr.:

Description:
Industrial & Electrical Fuses 600V 1A 1 3/8x13/32 FUSE

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 23

Stock:
23 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,69 € 12,69 €
10,54 € 52,70 €
9,72 € 97,20 €
8,05 € 402,50 €
7,42 € 742,00 €
6,67 € 1.667,50 €
6,13 € 3.065,00 €
5,97 € 5.970,00 €

Product Attribute Attribute Value Select Attribute
Mersen
Product Category: Industrial & Electrical Fuses
RoHS:  
Ferrule Fuses
1 A
600 VAC
Fast Blow
100 kA at 600 VAC
Cartridge Fuses
Holder
Clip
Midget
Without Indicator
Box
Brand: Mersen
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Diameter: 10.414 mm
Length: 35.052 mm
Product Type: Specialty Fuses
Factory Pack Quantity: 10
Subcategory: Fuses
Type: Fast-Acting Ferrule Fuse
Unit Weight: 4,536 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99