SBS1-1/2

Mersen
737-SBS1-1/2
SBS1-1/2

Mfr.:

Description:
Industrial & Electrical Fuses 600V 1 1/2A 1 3/8x13/32 FUSE

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
42,45 € 42,45 €
35,21 € 176,05 €
22,95 € 229,50 €
19,84 € 992,00 €
19,66 € 1.966,00 €
19,28 € 4.820,00 €

Product Attribute Attribute Value Select Attribute
Mersen
Product Category: Industrial & Electrical Fuses
Ferrule Fuses
1.5 A
600 VAC
Fast Blow
100 kA
Cartridge Fuses
Holder
Clip
Midget
Without Indicator
Brand: Mersen
Diameter: 10.414 mm
Length: 35.052 mm
Product Type: Specialty Fuses
Factory Pack Quantity: 10
Subcategory: Fuses
Type: Fast-Acting Ferrule Fuse
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.