S215089

Mersen
737-S215089
S215089

Mfr.:

Description:
Industrial & Electrical Fuses DII-FUSE 500V 10A FLINK

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
29,27 € 29,27 €
20,57 € 102,85 €
17,57 € 175,70 €
16,94 € 847,00 €
16,14 € 1.614,00 €
15,35 € 3.837,50 €
14,84 € 7.420,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Mersen
Product Category: Industrial & Electrical Fuses
D Fuse-Links Flinks
10 A
500 VAC
Medium / Normal Blow
500 VDC
Round Body Fuses
DIN
Screw
DII
Visual Indicator
Brand: Mersen
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Diameter: 22 mm
Height: 50 mm
Factory Pack Quantity: 25
Subcategory: Fuses
Type: Low Voltage Fuse Link
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99