S211570

Mersen
737-S211570
S211570

Mfr.:

Description:
Fuse Holder BASE SEC. CC.10 F/TORN. 1P

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
38,83 € 38,83 €
33,55 € 167,75 €
25,49 € 305,88 €
22,70 € 1.362,00 €
21,96 € 2.371,68 €
21,42 € 5.397,84 €

Product Attribute Attribute Value Select Attribute
Mersen
Product Category: Fuse Holder
Fuse Holders
10 mm x 38 mm
Fuse Holder
Panel Mount
1 Pole
32 A
660 VAC
Quick Connect
Brand: Mersen
Color: White
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: Fuse Holders
Factory Pack Quantity: 12
Subcategory: Fuses
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536900090
USHTS:
8536908585
JPHTS:
853690000
ECCN:
EAR99