R330180

Mersen
737-R330180
R330180

Mfr.:

Description:
Industrial & Electrical Fuses 6,9 GRB 000 D08L 100

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
214,11 € 214,11 €
193,23 € 1.159,38 €
183,37 € 2.200,44 €
182,66 € 9.315,66 €

Product Attribute Attribute Value Select Attribute
Mersen
Product Category: Industrial & Electrical Fuses
100 A
690 VAC
Medium / Normal Blow
200 kA
Square Body Fuses
DIN
Blade
000
With Indicator
Brand: Mersen
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Length: 48 mm
Factory Pack Quantity: 3
Subcategory: Fuses
Width: 20 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99