R209315

Mersen
737-R209315
R209315

Mfr.:

Description:
Industrial & Electrical Fuses H 1209P BCKUP 292-78/100

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
960,71 € 960,71 €
884,89 € 4.424,45 €
852,58 € 8.525,80 €
50 Quote

Product Attribute Attribute Value Select Attribute
Mersen
Product Category: Industrial & Electrical Fuses
Limitor-P Back-up Fuses
100 A
12 kVAC
Medium / Normal Blow
500 A
Round Body Fuses
Holder
Clip
DIN HV
Striker
8.5 mOhms
Brand: Mersen
Diameter: 78 mm
Length: 292 mm
Product Type: High Voltage DIN Back-up Fuse
Factory Pack Quantity: 1
Subcategory: Fuses
Type: Ceramic Fuse
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8535100040
JPHTS:
853510000
KRHTS:
8535100000
BRHTS:
85351000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.